+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4302RGTT

IC: operational amplifier; 2.4GHz; Ch: 1; ±1.5÷2.5VDC,3÷5VDC; 5V/V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4302RGTT
TME Symbol:
THS4302RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.4GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...2.5V DC/3...5V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
5.5kV/μs
Integrated circuit features
wideband
Gain
5V/V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4302RGTT
0 in TME stock
Net price for quantities from 1 pcs - 9.73 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 10 pcs - 7.58 USDGross price for quantities from 10 pcs - 7.58 USD
Net price for quantities from 25 pcs - 7.10 USDGross price for quantities from 25 pcs - 7.10 USD
Net price for quantities from 100 pcs - 6.68 USDGross price for quantities from 100 pcs - 6.68 USD
Net price for quantities from 250 pcs - 6.57 USDGross price for quantities from 250 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)