+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4503IDGK

IC: differential amplifier; 30÷370MHz; Ch: 1; VSSOP8; -6÷4mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4503IDGK
TME Symbol:
THS4503IDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
30...370MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...7.5V DC/4.5...15V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
2.8kV/μs
Integrated circuit features
differential
Input offset voltage
-6...4mV
Kind of package
tube
Input bias current
5.2µA
Input offset current
2µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4503IDGK
0 in TME stock
Net price for quantities from 80 pcs - 11.41 USDGross price for quantities from 80 pcs - 11.41 USD
No. of pieces (Multiplicity: 80)