+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4508RGTT

IC: differential amplifier; 3GHz; Ch: 1; VQFN16; 4mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4508RGTT
TME Symbol:
THS4508RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
3GHz
Number of channels
1
Mounting
SMT
Case
VQFN16
Operating temperature
-40...85°C
Integrated circuit features
differential
Input offset voltage
4mV
Gross weight0.061 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4508RGTT
0 in TME stock
Net price for quantities from 250 pcs - 6.93 USDGross price for quantities from 250 pcs - 6.93 USD
No. of pieces (Multiplicity: 250)