+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4520RGTR

IC: differential amplifier; 620MHz; Ch: 1; ±1.65÷2.5VDC,3.3÷5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4520RGTR
TME Symbol:
THS4520RGTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
620MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.65...2.5V DC/3.3...5V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
570V/μs
Integrated circuit features
rail-to-rail output
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4520RGTR
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 25 pcs - 4.70 USDGross price for quantities from 25 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)