+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS4531AIDGK

IC: operational amplifier; 36MHz; Ch: 1; ±1.25÷2.75VDC,2.5÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4531AIDGK
TME Symbol:
THS4531AIDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
36MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
200V/μs
Integrated circuit features
rail-to-rail output
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4531AIDGK
0 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 80 pcs - 3.13 USDGross price for quantities from 80 pcs - 3.13 USD
Net price for quantities from 240 pcs - 2.81 USDGross price for quantities from 240 pcs - 2.81 USD
Net price for quantities from 400 pcs - 2.62 USDGross price for quantities from 400 pcs - 2.62 USD
Net price for quantities from 1200 pcs - 2.47 USDGross price for quantities from 1200 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)