+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THS7360IPW

IC: video amplifier; buffer,GPIO; GPIO; TSSOP20; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS7360IPW
TME Symbol:
THS7360IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
video amplifier
Kind of integrated circuit
buffer, GPIO
Interface
GPIO
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...85°C
Output current
80mA
DC supply current
25.5mA
Number of channels
6
Supply voltage
  • 2.7...5.5V
Gross weight0.069 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
THS7360IPW
0 in TME stock
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.
Net price for quantities from 70 pcs - 1.67 USDGross price for quantities from 70 pcs - 1.67 USD