+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-72510

Heat shrink markers; 50mm; white; Diam.after shrinking: 6.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-72510
TME Symbol:
THTT127DS-1X50-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
white
Material
PVDFX
Min. diameter before shrinking
12.7mm
Diameter after shrinking
6.4mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.33mm
Shrinkage temperature
120°C
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight0.76 g
Certificates
EAN code4031026578965
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-72510
0 in TME stock
Net price for quantities from 500 pcs - 2.87 USDGross price for quantities from 500 pcs - 2.87 USD
Net price for quantities from 2500 pcs - 2.63 USDGross price for quantities from 2500 pcs - 2.63 USD
Net price for quantities from 7500 pcs - 2.32 USDGross price for quantities from 7500 pcs - 2.32 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.