+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

551-41105

Heat shrink markers; 54m; white; Diam.after shrinking: 6.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
551-41105
TME Symbol:
THTT127WH-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
54m
Colour
white
Material
PVDFX
Min. diameter before shrinking
12.7mm
Diameter after shrinking
6.4mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.33mm
Shrinkage temperature
120°C
Features of storage accessories
thermal transfer
Gross weight24.8 g
Certificates
EAN code4031026579139
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
551-41105
0 in TME stock
Amount (Multiplicity: 54)
Minimum order quantity: 54.
Multiplicity: 54.
Net price for quantities from 54 m - 22.82 USDGross price for quantities from 54 m - 22.82 USD
Net price for quantities from 270 m - 20.92 USDGross price for quantities from 270 m - 20.92 USD
Net price for quantities from 810 m - 18.41 USDGross price for quantities from 810 m - 18.41 USD