+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

551-41106

Heat shrink markers; 26m; white; Min.diam.before shrinking: 19mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
551-41106
TME Symbol:
THTT190WH-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
26m
Colour
white
Material
PVDFX
Min. diameter before shrinking
19mm
Diameter after shrinking
9.5mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.43mm
Shrinkage temperature
120°C
Features of storage accessories
thermal transfer
Gross weight51.62 g
Certificates
EAN code4031026579146
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
551-41106
0 in TME stock
Net price for quantities from 26 m - 32.13 USDGross price for quantities from 26 m - 32.13 USD
Net price for quantities from 130 m - 29.46 USDGross price for quantities from 130 m - 29.46 USD
Net price for quantities from 390 m - 25.89 USDGross price for quantities from 390 m - 25.89 USD
Amount (Multiplicity: 26)