+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-72532

Heat shrink markers; 50mm; black; Diam.after shrinking: 12.7mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-72532
TME Symbol:
THTT254DS-1X50-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
black
Material
PVDFX
Min. diameter before shrinking
25.4mm
Diameter after shrinking
12.7mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.48mm
Shrinkage temperature
120°C
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight1.27 g
Certificates
EAN code4031026579764
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-72532
0 in TME stock
Net price for quantities from 300 pcs - 5.07 USDGross price for quantities from 300 pcs - 5.07 USD
Net price for quantities from 1500 pcs - 4.65 USDGross price for quantities from 1500 pcs - 4.65 USD
Net price for quantities from 4500 pcs - 4.08 USDGross price for quantities from 4500 pcs - 4.08 USD
No. of pieces (Multiplicity: 300)