+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-72520

Heat shrink markers; 50mm; black; Diam.after shrinking: 1.6mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-72520
TME Symbol:
THTT32DS-1X50-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
black
Material
PVDFX
Min. diameter before shrinking
3.2mm
Diameter after shrinking
1.6mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.27mm
Shrinkage temperature
120°C
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight0.38 g
Certificates
EAN code4031026579641
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-72520
0 in TME stock
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
Net price for quantities from 5000 pcs - 1.19 USDGross price for quantities from 5000 pcs - 1.19 USD
Net price for quantities from 15000 pcs - 1.04 USDGross price for quantities from 15000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.