+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-72534

Heat shrink markers; 50mm; black; Diam.after shrinking: 19.1mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-72534
TME Symbol:
THTT381DS-1X50-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
black
Material
PVDFX
Min. diameter before shrinking
38.1mm
Diameter after shrinking
19.1mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.5mm
Shrinkage temperature
120°C
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight3.82 g
Certificates
EAN code4031026579788
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-72534
0 in TME stock
Net price for quantities from 100 pcs - 7.66 USDGross price for quantities from 100 pcs - 7.66 USD
Net price for quantities from 500 pcs - 7.01 USDGross price for quantities from 500 pcs - 7.01 USD
Net price for quantities from 1500 pcs - 6.17 USDGross price for quantities from 1500 pcs - 6.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.