+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of storage accessories | heat shrink markers | |
Length | 50mm | |
Colour | black | |
Material | PVDFX | |
Min. diameter before shrinking | 6.4mm | |
Diameter after shrinking | 3.2mm | |
Shrinking ratio | 2:1 | |
Operating temperature | -55...125°C | |
Wall thickness | 0.33mm | |
Shrinkage temperature | 120°C |