+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Interface | RS485 | |
Data transfer rate | 50Mbps | |
Mounting | SMD | |
Case | SOIC14 | |
Number of receivers | 1 | |
Number of transmitters | 1 | |
Operating temperature | -40...125°C | |
DC supply current | 700µA | |
Integrated circuit features | differential | |
Version | ESD |