+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TI-500-5

Transformer: current; TI; I AC: 500A; 2.5VA; IP20; Isec.wind.1: 5A

Manufacturer: F&F

Manufacturer part number:
TI-500-5
TME Symbol:
TI-500-5

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TI
AC current measuring range
0.5kA
Power
2.5VA
IP rating
IP20
Secondary winding current 1
5A
Accuracy class
1
Connection
screw terminals
Kind of core
solid
Operating temperature
-5...40°C
Schematic diagram
Gross weight53 g
Certificates
EAN code5902431675244
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TI-500-5
0 in TME stock
Net price for quantities from 1 pcs - 21.79 USDGross price for quantities from 1 pcs - 21.79 USD
Net price for quantities from 5 pcs - 20.43 USDGross price for quantities from 5 pcs - 20.43 USD
Net price for quantities from 10 pcs - 19.06 USDGross price for quantities from 10 pcs - 19.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.