+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TI-EF16-0567

Transformer: impulse; power supply; 1.71mH; 8.4W


Manufacturer: FERYSTER

Manufacturer part number:
TI-EF16-0567
TME Symbol:
TI-EF16-0567

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
1.71mH
Power
8.4W
Related items
LNK606 PG
Gross weight8.42 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-EF16-0567
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 4.26 USD
Net price for quantities from 25 pcs - 3.93 USDGross price for quantities from 25 pcs - 3.93 USD