+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TI-ETD39-0391

Transformer: impulse; power supply; 821.34uH; 150W


Manufacturer: FERYSTER

Manufacturer part number:
TI-ETD39-0391
TME Symbol:
TI-ETD39-0391

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
821.34µH
Power
0.15kW
Related items
PLC810PG
Gross weight102.8 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-ETD39-0391
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.64 USDGross price for quantities from 1 pcs - 17.64 USD
Net price for quantities from 5 pcs - 15.03 USDGross price for quantities from 5 pcs - 15.03 USD
Net price for quantities from 25 pcs - 13.79 USDGross price for quantities from 25 pcs - 13.79 USD