+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TI600

Fuse acces: adapter; 1.5A; Fuse: ceramic; 600VAC; 6.4x38mm

Manufacturer: BUSSMANN

Manufacturer part number:
TI600
TME Symbol:
TI600

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
adapter
Current rating
1.5A
Kind of fuse
ceramic
Rated voltage
600V AC
Fuse size
6.4x38mm
Gross weight5 g
See other products in this category: Other Fuses BUSSMANN,
*
TI600
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order