+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIL111XSM

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 30V; SMD6

Manufacturer: ISOCOM

Manufacturer part number:
TIL111XSM
TME Symbol:
TIL111XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
100-300%@10mA
Collector-emitter voltage
30V
Case
SMD6
Conform to the norm
VDE
Turn-on time
5µs
Turn-off time
1µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
TIL111
Gross weight0.342 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
TIL111XSM
167 in TME stock
Net price for quantities from 2 pcs - 0.13 USDGross price for quantities from 2 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 65 pcs