+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIL117

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 80V; DIP6


Manufacturer: EVERLIGHT

Manufacturer part number:
TIL117
TME Symbol:
TIL117-EVE

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
Collector-emitter voltage
80V
Case
DIP6
Turn-on time
10µs
Turn-off time
9µs
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output EVERLIGHT,
*
TIL117
0 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 65 pcs - 0.19 USDGross price for quantities from 65 pcs - 0.19 USD
Net price for quantities from 130 pcs - 0.18 USDGross price for quantities from 130 pcs - 0.18 USD
Net price for quantities from 260 pcs - 0.17 USDGross price for quantities from 260 pcs - 0.17 USD
Net price for quantities from 520 pcs - 0.16 USDGross price for quantities from 520 pcs - 0.16 USD
Net price for quantities from 1040 pcs - 0.15 USDGross price for quantities from 1040 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.