+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIM 2-1219

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 9VDC; Iout: 222mA; DIP16


Manufacturer: TRACO POWER

Manufacturer part number:
TIM 2-1219
TME Symbol:
TIM2-1219

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
9V DC
Output current
0.222A
Case
DIP16
Mounting
THT
Manufacturer series
TIM 2
Body dimensions
24.3x14.4x10.2mm
Efficiency
78%
Operating temperature
-40...95°C
Switching frequency
100kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
1
Application
medical applications
Dimensions
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TIM 2-1219
0 in TME stock
Net price for quantities from 1 pcs - 27.77 USDGross price for quantities from 1 pcs - 27.77 USD
Net price for quantities from 50 pcs - 25.35 USDGross price for quantities from 50 pcs - 25.35 USD
Net price for quantities from 100 pcs - 24.32 USDGross price for quantities from 100 pcs - 24.32 USD
Net price for quantities from 200 pcs - 22.94 USDGross price for quantities from 200 pcs - 22.94 USD
Net price for quantities from 250 pcs - 22.55 USDGross price for quantities from 250 pcs - 22.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.