+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIM 2-4823

Converter: DC/DC; 2W; Uin: 36÷75VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: TRACO POWER

Manufacturer part number:
TIM 2-4823
TME Symbol:
TIM2-4823

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
36...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
67mA
Output current 2
67mA
Case
DIP16
Mounting
THT
Manufacturer series
TIM 2
Body dimensions
24.3x14.4x10.2mm
Efficiency
81%
Operating temperature
-40...95°C
Switching frequency
100kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
2
Application
medical applications
Dimensions
Gross weight6.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TIM 2-4823
0 in TME stock
Net price for quantities from 1 pcs - 29.06 USDGross price for quantities from 1 pcs - 29.06 USD
Net price for quantities from 5 pcs - 27.59 USDGross price for quantities from 5 pcs - 27.59 USD
Net price for quantities from 30 pcs - 26.65 USDGross price for quantities from 30 pcs - 26.65 USD
Net price for quantities from 100 pcs - 25.91 USDGross price for quantities from 100 pcs - 25.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.