+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIM 3.5-0913

Converter: DC/DC; 3.5W; Uin: 4.5÷12VDC; Uout: 15VDC; Iout: 234mA


Manufacturer: TRACO POWER

Manufacturer part number:
TIM 3.5-0913
TME Symbol:
TIM3.5-0913

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3.5W
Input voltage
4.5...12V DC
Output voltage
15V DC
Output current
234mA
Case
DIP16
Mounting
THT
Manufacturer series
TIM 3.5
Body dimensions
24.3x14.4x10.2mm
Efficiency
81%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
1
Application
medical applications
Dimensions
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TIM 3.5-0913
0 in TME stock
Net price for quantities from 1 pcs - 42.11 USDGross price for quantities from 1 pcs - 42.11 USD
Net price for quantities from 5 pcs - 39.00 USDGross price for quantities from 5 pcs - 39.00 USD
Net price for quantities from 10 pcs - 33.24 USDGross price for quantities from 10 pcs - 33.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.