+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP122

Transistor: NPN; bipolar; Darlington; 100V; 5A; 65W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP122
TME Symbol:
TIP122

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
5A
Power dissipation
65W
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.957 g
Certificates
See other products in this category: NPN THT Darlington transistors STMicroelectronics,
*
TIP122
7910 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.31 USDGross price for quantities from 6000 pcs - 0.31 USD
Net price for quantities from 9000 pcs - 0.30 USDGross price for quantities from 9000 pcs - 0.30 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs