+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP122F

Transistor: NPN; bipolar; Darlington; 100V; 5A; 2/65W; TO220FP


Manufacturer: CDIL

Manufacturer part number:
TIP122F
TME Symbol:
TIP122F-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
5A
Power dissipation
2/65W
Case
TO220FP
Pulsed collector current
8A
Current gain
1k
Mounting
THT
Kind of package
tube
Gross weight2.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT Darlington transistors CDIL,
*
TIP122F
683 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 400 pcs - 0.22 USDGross price for quantities from 400 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 1 000 pcs