+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP142T

Transistor: NPN; bipolar; Darlington; 100V; 10A; 125W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP142T
TME Symbol:
TIP142T

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
10A
Power dissipation
125W
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.99 g
Certificates
See other products in this category: NPN THT Darlington transistors STMicroelectronics,
*
TIP142T
942 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 400 pcs - 0.99 USDGross price for quantities from 400 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs