+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP29CG

Transistor: NPN; bipolar; 100V; 1A; 30W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
TIP29CG
TME Symbol:
TIP29CG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
1A
Power dissipation
30W
Case
TO220AB
Current gain
15...75
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.986 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
TIP29CG
149 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs