+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP3055

Transistor: NPN; bipolar; 70V; 15A; 90W; TO247

Manufacturer: NTE Electronics

Manufacturer part number:
TIP3055
TME Symbol:
TIP3055-NTE

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
70V
Collector current
15A
Power dissipation
90W
Case
TO247
Current gain
20...70
Mounting
THT
Frequency
2.5MHz
Gross weight4.53 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
TIP3055
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 30 pcs