+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP3055G

Transistor: NPN; bipolar; 60V; 15A; 80W; TO247-3

Manufacturer: ONSEMI

Manufacturer part number:
TIP3055G
TME Symbol:
TIP3055G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
15A
Power dissipation
80W
Case
TO247-3
Current gain
20...70
Mounting
THT
Kind of package
tube
Frequency
2.5MHz
Gross weight6.13 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
TIP3055G
316 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 30 pcs - 1.77 USDGross price for quantities from 30 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs