+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP31A

Transistor: NPN; bipolar; 60V; 3A; 2/40W; TO220

Manufacturer: CDIL

Manufacturer part number:
TIP31A
TME Symbol:
TIP31A-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Power dissipation
2/40W
Case
TO220
Pulsed collector current
5A
Current gain
10...60
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: NPN THT transistors CDIL,
*
TIP31A
1879 in TME stock
Net price for quantities from 3 pcs - 0.25 USDGross price for quantities from 3 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 400 pcs - 0.17 USDGross price for quantities from 400 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcsCardboard = 1 000 pcs