+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP31AG

Transistor: NPN; bipolar; 60V; 3A; 40W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
TIP31AG
TME Symbol:
TIP31AG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Current gain
10...50
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.977 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
TIP31AG
242 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs