+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP32CG

Transistor: PNP; bipolar; 100V; 3A; 40W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
TIP32CG
TME Symbol:
TIP32CG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Current gain
10...50
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.995 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
TIP32CG
291 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 1250 pcs - 0.31 USDGross price for quantities from 1250 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs