+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIP32G

Transistor: PNP; bipolar; 40V; 3A; 40W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
TIP32G
TME Symbol:
TIP32G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Current gain
10...50
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.95 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
TIP32G
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 1250 pcs - 0.39 USDGross price for quantities from 1250 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs