+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIR1000IPS

IC: digital; decoder,encoder; SOIC8; -40÷85°C; 2.7÷3.3V; 4Mbps

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TIR1000IPS
TME Symbol:
TIR1000IPS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
decoder, encoder
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Data transfer rate
4Mbps
Supply voltage
  • 2.7...3.3V
Gross weight0.48 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TIR1000IPS
0 in TME stock
Net price for quantities from 80 pcs - 2.44 USDGross price for quantities from 80 pcs - 2.44 USD
No. of pieces (Multiplicity: 80)