+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TISP61089HDMR-S

Thyristor: TSS; 170V; 15mA; SO8; SMD; double; SLIC equipment

Manufacturer: BOURNS

Manufacturer part number:
TISP61089HDMR-S
TME Symbol:
TISP61089HDMR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
170V
Gate current
15mA
Case
SO8
Mounting
SMD
Semiconductor structure
double
Application
SLIC equipment
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
*
TISP61089HDMR-S
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.12 USDGross price for quantities from 25 pcs - 2.12 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.