+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TISP7072F3DR-S

Thyristor: TSS; Urmax: 58V; SO8; SMD; 45A; bidirectional,triple


Manufacturer: BOURNS

Manufacturer part number:
TISP7072F3DR-S
TME Symbol:
TISP7072F3DR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
58V
Case
SO8
Mounting
SMD
Max. forward impulse current
45A
Semiconductor structure
bidirectional, triple
Breakover voltage
72V
Manufacturer series
TISP7xxx
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
See other products from this series.:
*
TISP7072F3DR-S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 250 pcs - 1.47 USDGross price for quantities from 250 pcs - 1.47 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
Net price for quantities from 2500 pcs - 1.28 USDGross price for quantities from 2500 pcs - 1.28 USD
Net price for quantities from 10000 pcs - 1.23 USDGross price for quantities from 10000 pcs - 1.23 USD