+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TISP7082F3DR-S

Thyristor: TSS; Urmax: 66V; SO8; SMD; 45A; bidirectional,triple

Manufacturer: BOURNS

Manufacturer part number:
TISP7082F3DR-S
TME Symbol:
TISP7082F3DR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
66V
Case
SO8
Mounting
SMD
Max. forward impulse current
45A
Semiconductor structure
bidirectional, triple
Breakover voltage
82V
Manufacturer series
TISP7xxx
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
See other products from this series.:
*
TISP7082F3DR-S
0 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 250 pcs - 1.52 USDGross price for quantities from 250 pcs - 1.52 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD
Net price for quantities from 2500 pcs - 1.32 USDGross price for quantities from 2500 pcs - 1.32 USD
Net price for quantities from 10000 pcs - 1.27 USDGross price for quantities from 10000 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)