+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TISP8200MDR-S

Thyristor: TSS; 120V; Igt: 5mA; SO8; SMD; Ifsm: 45A; TISP82xx

Manufacturer: BOURNS

Manufacturer part number:
TISP8200MDR-S
TME Symbol:
TISP8200MDR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
120V
Gate current
5mA
Case
SO8
Mounting
SMD
Max. forward impulse current
45A
Semiconductor structure
double, unidirectional
Manufacturer series
TISP82xx
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
See other products from this series.:
*
TISP8200MDR-S
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
Net price for quantities from 2500 pcs - 0.72 USDGross price for quantities from 2500 pcs - 0.72 USD
Net price for quantities from 10000 pcs - 0.68 USDGross price for quantities from 10000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)