+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37023T

Wire; TITANEX®; H07RN-F; 2x6mm2; round; stranded; Cu; rubber; black


Manufacturer: HELU

Manufacturer part number:
37023T
TME Symbol:
TITANEX2X6.0

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TITANEX®
Kind of cable
H07RN-F
Cable structure
2x6mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
6mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
rubber
Insulation colour
black
Rated voltage
450V/750V
Resistance to
moisture, most of oils, UV rays, water
CPR standard
Eca
Earth core
none
Cable external diameter
13.1...16.8mm
Cable features
DNV certificate
Operating temperature
-25...90°C
Cable application
  • automatics
  • industrial applications
  • instruments wiring
  • maritime applications
Gross weight303.5 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
37023T
95 in TME stock
Net price for quantities from 1 m - 8.01 USDGross price for quantities from 1 m - 8.01 USD
Net price for quantities from 10 m - 7.25 USDGross price for quantities from 10 m - 7.25 USD
Net price for quantities from 25 m - 6.53 USDGross price for quantities from 25 m - 6.53 USD
Net price for quantities from 50 m - 5.80 USDGross price for quantities from 50 m - 5.80 USD
Net price for quantities from 100 m - 5.12 USDGross price for quantities from 100 m - 5.12 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.