+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37062T

Wire; TITANEX®; H07RN-F; 5G2.5mm2; round; stranded; Cu; rubber


Manufacturer: HELU

Manufacturer part number:
37062T
TME Symbol:
TITANEX5X2.5

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TITANEX®
Kind of cable
H07RN-F
Cable structure
5G2.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
2.5mm2
Core marking
colours + ground wire
Shield structure
unshielded
Wire insulation material
rubber
Insulation colour
black
Rated voltage
450V/750V
Resistance to
moisture, most of oils, UV rays, water
Flexibility class
5
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
13.3...17mm
Cable features
DNV certificate
Operating temperature
-25...90°C
Cable application
  • automatics
  • industrial applications
  • instruments wiring
  • maritime applications
Gross weight323 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
37062T
157 in TME stock
Net price for quantities from 1 m - 7.97 USDGross price for quantities from 1 m - 7.97 USD
Net price for quantities from 10 m - 7.24 USDGross price for quantities from 10 m - 7.24 USD
Net price for quantities from 25 m - 6.52 USDGross price for quantities from 25 m - 6.52 USD
Net price for quantities from 50 m - 5.80 USDGross price for quantities from 50 m - 5.80 USD
Net price for quantities from 100 m - 5.07 USDGross price for quantities from 100 m - 5.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m