+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPK30

Measuring tape; L: 30m; Width: 10mm; ABS; measure


Manufacturer: TAJIMA

Manufacturer part number:
EPK30
TME Symbol:
TJ-EPK30

Specification

Manufacturer
TAJIMA
Type of tool
measuring tape
Length
30m
Width
10mm
Material
steel
Enclosure material
ABS
Manufacturer series
Pocket EPK
Trade name
measure
Gross weight440 g
EAN code4975364037169

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
EPK30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.58 USDGross price for quantities from 1 pcs - 36.58 USD
Net price for quantities from 4 pcs - 32.92 USDGross price for quantities from 4 pcs - 32.92 USD