+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 12A | |
Rated voltage | 0.3kV | |
Number of pins | 6 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | PA66 | |
Wire size | 24AWG...12AWG | |
Contacts pitch | 5.08mm | |
Operating temperature | -40...115°C |