+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TJ0671570000G

Connector: pluggable terminal block; plug; female; 12A; 300V; 1x6


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ0671570000G
TME Symbol:
TJ0671570000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.3kV
Number of pins
6
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...12AWG
Connector pinout layout
1x6
Wire cross-section
2.5mm2
Contacts pitch
5mm
Locking system
friction lock, threaded joint
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ0671570000G
0 in TME stock
Net price for quantities from 2090 pcs - 1.42 USDGross price for quantities from 2090 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 090.
Multiplicity: 1.