+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TJ0901800000G

Connector: pluggable terminal block; plug; female; 12A; 300V; grey


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ0901800000G
TME Symbol:
TJ0901800000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.3kV
Number of pins
9
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
phosphor bronze
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
PA66
Wire size
24AWG...12AWG
Contacts pitch
7.62mm
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ0901800000G
0 in TME stock
Net price for quantities from 3024 pcs - 1.89 USDGross price for quantities from 3024 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 024.
Multiplicity: 1.