+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TJ2431520000G

Connector: pluggable terminal block; plug; female; 10A; 300V; 1x24


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ2431520000G
TME Symbol:
TJ2431520000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.3kV
Number of pins
24
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...16AWG
Connector pinout layout
1x24
Wire cross-section
1.5mm2
Contacts pitch
3.81mm
Locking system
friction lock, threaded joint
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ2431520000G
0 in TME stock
Net price for quantities from 2000 pcs - 3.70 USDGross price for quantities from 2000 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.