+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TJA1055T/1J

IC: CAN transceiver; 4.75÷5.25VDC; SO14; No.of rec: 1; reel,tape


Manufacturer: NXP

Manufacturer part number:
TJA1055T/1J
TME Symbol:
TJA1055T/1J

Specification

Manufacturer
NXP
Type of integrated circuit
CAN transceiver
Case
SO14
Mounting
SMD
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 4.75...5.25V DC
Interface
  • CAN
  • half duplex
Gross weight0.172 g
Certificates
See other products in this category: CAN interfaces - integrated circuits NXP,
*
TJA1055T/1J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 2500 pcs - 1.93 USDGross price for quantities from 2500 pcs - 1.93 USD
Packaging method by the manufacturer:Reel = 2 500 pcs