+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | CAN transceiver | |
Number of channels | 1 | |
Data transfer rate | 8Mbps | |
Case | SO14 | |
Interface | CAN | |
Mounting | SMD | |
Operating temperature | -40...150°C |