+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | CAN transceiver | |
Number of channels | 2 | |
Data transfer rate | 5Mbps | |
Case | SO14 | |
Integrated circuit features | Standby mode | |
Interface | CAN | |
Mounting | SMD | |
Operating temperature | -40...175°C |