+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TK-6

Temperature controller; for DIN rail mounting; 230VAC; IP20


Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
TK-6
TME Symbol:
TK-6

Specification

Manufacturer
DIGITOP ELECTRIC
Type of automation module
temperature controller
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-25...50°C
Body dimensions
35x90x68mm
Application
building automation, temperature control
Controlled parameter
temperature
Kind of display used
LED
Current rating
6A
Temperature measuring range
-55...125°C
Measuring instrument features
red LED indicator
Kind of temperature sensor
DS18B20
Supply voltage
  • 230V AC
Gross weight214.6 g
Certificates
EAN code4820118380230
See other products in this category: Building Automation DIGITOP ELECTRIC,
*
TK-6
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.22 USDGross price for quantities from 1 pcs - 56.22 USD
Net price for quantities from 5 pcs - 53.84 USDGross price for quantities from 5 pcs - 53.84 USD
Net price for quantities from 10 pcs - 51.47 USDGross price for quantities from 10 pcs - 51.47 USD