+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13700401

Enclosure: multipurpose; X: 110mm; Y: 110mm; Z: 66mm; TK PC; grey

Manufacturer: SPELSBERG

Manufacturer part number:
13700401
TME Symbol:
TK-PC-1111-7-TM

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
110mm
Dimension Z
66mm
Version
with metric knockouts
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent darkened
IP rating
IP66
Dimensions
Gross weight204.48 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
13700401
3 in TME stock
Net price for quantities from 1 pcs - 24.14 USDGross price for quantities from 1 pcs - 24.14 USD
Net price for quantities from 10 pcs - 22.13 USDGross price for quantities from 10 pcs - 22.13 USD
Net price for quantities from 50 pcs - 20.12 USDGross price for quantities from 50 pcs - 20.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.